Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 0685P9500-01 |
| MPN: | 0685P9500-01 |
| Manufacturer: | BEL FUSE |
| Amount | Price |
|---|---|
| 1+ | USD 1.080 |
| 10+ | USD 1.041 |
| 50+ | USD 0.897 |
| 100+ | USD 0.718 |
| 250+ | USD 0.682 |
| 500+ | USD 0.574 |
| 1000+ | USD 0.538 |
| 5000+ | USD 0.470 |
USD
{"1":108000,"10":104100,"50":89700,"100":71800,"250":68200,"500":57400,"1000":53800,"5000":47000}
You added 0685P9500-01 to your shopping cart. Go to the cart
| Manufacturer | BEL FUSE |
| Type of fuse | fuse |
| Kind of fuse | ceramic |
| Mounting | SMD |
| Current rating | 50A |
| Rated voltage | 32V DC |
| Fuse characteristics | quick blow |
| Manufacturer series | 0685P |
| Breaking capacity | 200A |
| Case - inch | 1206 |
| Case - mm | 3216 |
| Fuses application | automotive fuses |
| Resistance | 0.8mΩ |
| Contact plating | nickel plated |
| Operating temperature | -55...125°C |
| Leads | for soldering |
| Conform to the norm | AEC-Q200 CE cURus |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (0685P9500-01)
Are you sure you want to perform this action?