Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 0680L5000-05 |
| MPN: | 0680L5000-05 |
| Manufacturer: | BEL FUSE |
| Amount | Price |
|---|---|
| 1+ | USD 0.739 |
| 10+ | USD 0.714 |
| 50+ | USD 0.615 |
| 100+ | USD 0.492 |
| 250+ | USD 0.468 |
| 500+ | USD 0.394 |
| 1000+ | USD 0.369 |
| 5000+ | USD 0.322 |
USD
{"1":73900,"10":71400,"50":61500,"100":49200,"250":46800,"500":39400,"1000":36900,"5000":32200}
You added 0680L5000-05 to your shopping cart. Go to the cart
| Manufacturer | BEL FUSE |
| Type of fuse | fuse |
| Fuse size | 6.1x2.54x2.54mm |
| Kind of fuse | ceramic |
| Mounting | SMD |
| Current rating | 5A |
| Rated voltage | 125V AC / 125V DC |
| Fuse characteristics | time-lag |
| Manufacturer series | 0680L |
| Breaking capacity | 50A |
| Case - inch | 2410 |
| Case - mm | 6125 |
| Fuses application | automotive fuses |
| Resistance | 19mΩ |
| Contact plating | silver plated |
| Operating temperature | -55...125°C |
| Leads | for soldering |
| Conform to the norm | AEC-Q200 CE cURus |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (0680L5000-05)
Are you sure you want to perform this action?