Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 0680L1000-05 |
| MPN: | 0680L1000-05 |
| Manufacturer: | BEL FUSE |
| Amount | Price |
|---|---|
| 1+ | USD 0.673 |
| 10+ | USD 0.650 |
| 50+ | USD 0.562 |
| 100+ | USD 0.449 |
| 250+ | USD 0.426 |
| 500+ | USD 0.359 |
| 1000+ | USD 0.337 |
| 5000+ | USD 0.294 |
USD
{"1":67300,"10":65000,"50":56200,"100":44900,"250":42600,"500":35900,"1000":33700,"5000":29400}
You added 0680L1000-05 to your shopping cart. Go to the cart
| Manufacturer | BEL FUSE |
| Type of fuse | fuse |
| Fuse size | 6.1x2.54x2.54mm |
| Kind of fuse | ceramic |
| Mounting | SMD |
| Current rating | 1A |
| Rated voltage | 125V AC / 125V DC |
| Fuse characteristics | time-lag |
| Manufacturer series | 0680L |
| Breaking capacity | 50A |
| Case - inch | 2410 |
| Case - mm | 6125 |
| Fuses application | automotive fuses |
| Resistance | 0.175Ω |
| Contact plating | silver plated |
| Operating temperature | -55...125°C |
| Leads | for soldering |
| Conform to the norm | AEC-Q200 CE cURus |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (0680L1000-05)
Are you sure you want to perform this action?