Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 0461164281 |
| MPN: | 0461164281 |
| Manufacturer: | FAIR-RITE |
| Amount | Price |
|---|---|
| 1+ | USD 2.90 |
| 39+ | USD 2.42 |
| 78+ | USD 2.18 |
| 118+ | USD 1.94 |
| 157+ | USD 1.69 |
| 196+ | USD 1.60 |
USD
{"1":290000,"39":242000,"78":218000,"118":194000,"157":169000,"196":160000}
You added 0461164281 to your shopping cart. Go to the cart
| Manufacturer | FAIR-RITE |
| Type of ferrite | two-piece |
| Ferrite application | on round cable |
| Core material | 61 |
| Operating temperature | 0...85°C |
| Test frequency | 100MHz |
| Impedance | 233Ω |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (0461164281)
Are you sure you want to perform this action?