Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 0444177081 |
| MPN: | 0444177081 |
| Manufacturer: | FAIR-RITE |
| Amount | Price |
|---|---|
| 1+ | USD 26.35 |
| 7+ | USD 21.96 |
| 14+ | USD 19.76 |
| 22+ | USD 17.57 |
| 29+ | USD 15.37 |
| 36+ | USD 14.49 |
USD
{"1":2635000,"7":2196000,"14":1976000,"22":1757000,"29":1537000,"36":1449000}
You added 0444177081 to your shopping cart. Go to the cart
| Manufacturer | FAIR-RITE |
| Type of ferrite | two-piece |
| Ferrite application | on round cable |
| Core material | 44 |
| Operating temperature | 0...85°C |
| Test frequency | 100MHz |
| Impedance | 333Ω |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (0444177081)
Are you sure you want to perform this action?