Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 0444167281 |
| MPN: | 0444167281 |
| Manufacturer: | FAIR-RITE |
| Amount | Price |
|---|---|
| 1+ | USD 3.29 |
| 39+ | USD 2.74 |
| 78+ | USD 2.47 |
| 118+ | USD 2.19 |
| 157+ | USD 1.92 |
| 196+ | USD 1.81 |
USD
{"1":329000,"39":274000,"78":247000,"118":219000,"157":192000,"196":181000}
You added 0444167281 to your shopping cart. Go to the cart
| Manufacturer | FAIR-RITE |
| Type of ferrite | two-piece |
| Ferrite application | on round cable |
| Core material | 44 |
| Operating temperature | 0...85°C |
| Test frequency | 100MHz |
| Impedance | 206Ω |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (0444167281)
Are you sure you want to perform this action?