Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 0444164281 |
| MPN: | 0444164281 |
| Manufacturer: | FAIR-RITE |
| Amount | Price |
|---|---|
| 1+ | USD 2.57 |
| 39+ | USD 2.14 |
| 78+ | USD 1.93 |
| 118+ | USD 1.71 |
| 157+ | USD 1.50 |
| 196+ | USD 1.41 |
USD
{"1":257000,"39":214000,"78":193000,"118":171000,"157":150000,"196":141000}
You added 0444164281 to your shopping cart. Go to the cart
| Manufacturer | FAIR-RITE |
| Type of ferrite | two-piece |
| Ferrite application | on round cable |
| Core material | 44 |
| Operating temperature | 0...85°C |
| Test frequency | 100MHz |
| Impedance | 285Ω |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (0444164281)
Are you sure you want to perform this action?