Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 0444164181 |
| MPN: | 0444164181 |
| Manufacturer: | FAIR-RITE |
| Amount | Price |
|---|---|
| 1+ | USD 5.66 |
| 22+ | USD 4.72 |
| 44+ | USD 4.25 |
| 66+ | USD 3.78 |
| 88+ | USD 3.30 |
| 110+ | USD 3.12 |
USD
{"1":566000,"22":472000,"44":425000,"66":378000,"88":330000,"110":312000}
You added 0444164181 to your shopping cart. Go to the cart
| Manufacturer | FAIR-RITE |
| Type of ferrite | two-piece |
| Ferrite application | on round cable |
| Core material | 44 |
| Operating temperature | 0...85°C |
| Test frequency | 100MHz |
| Impedance | 215Ω |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (0444164181)
Are you sure you want to perform this action?