Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 0443178181 |
| MPN: | 0443178181 |
| Manufacturer: | FAIR-RITE |
| Amount | Price |
|---|---|
| 1+ | USD 1.25 |
| 101+ | USD 1.04 |
| 202+ | USD 0.94 |
| 302+ | USD 0.83 |
| 403+ | USD 0.73 |
| 504+ | USD 0.69 |
USD
{"1":125000,"101":104000,"202":94000,"302":83000,"403":73000,"504":69000}
You added 0443178181 to your shopping cart. Go to the cart
| Manufacturer | FAIR-RITE |
| Type of ferrite | two-piece |
| Ferrite application | on round cable |
| Core material | 43 |
| Operating temperature | 0...85°C |
| Test frequency | 100MHz |
| Impedance | 155Ω |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (0443178181)
Are you sure you want to perform this action?