Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 0443164151 |
| MPN: | 0443164151 |
| Manufacturer: | FAIR-RITE |
| Amount | Price |
|---|---|
| 1+ | USD 3.90 |
| 5+ | USD 3.09 |
| 10+ | USD 2.79 |
| 22+ | USD 2.65 |
| 44+ | USD 2.59 |
| 66+ | USD 2.55 |
| 110+ | USD 2.49 |
USD
{"1":390000,"5":309000,"10":279000,"22":265000,"44":259000,"66":255000,"110":249000}
You added 0443164151 to your shopping cart. Go to the cart
| Manufacturer | FAIR-RITE |
| Type of ferrite | two-piece |
| Ferrite application | on round cable |
| Core material | 43 |
| Operating temperature | 0...85°C |
| Test frequency | 100MHz |
| Impedance | 236Ω |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (0443164151)
Are you sure you want to perform this action?