Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 0431177081 |
| MPN: | 0431177081 |
| Manufacturer: | FAIR-RITE |
| Amount | Price |
|---|---|
| 1+ | USD 15.90 |
| 5+ | USD 13.90 |
| 10+ | USD 12.10 |
| 18+ | USD 11.20 |
| 36+ | USD 10.50 |
USD
{"1":1590000,"5":1390000,"10":1210000,"18":1120000,"36":1050000}
You added 0431177081 to your shopping cart. Go to the cart
| Manufacturer | FAIR-RITE |
| Type of ferrite | two-piece |
| Ferrite application | on round cable |
| Core material | 31 |
| Operating temperature | 0...85°C |
| Test frequency | 100MHz |
| Impedance | 356Ω |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (0431177081)
Are you sure you want to perform this action?