Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 0431164281 |
| MPN: | 0431164281 |
| Manufacturer: | FAIR-RITE |
| Amount | Price |
|---|---|
| 1+ | USD 2.28 |
| 5+ | USD 1.87 |
| 10+ | USD 1.73 |
| 28+ | USD 1.51 |
| 56+ | USD 1.37 |
| 112+ | USD 1.32 |
| 196+ | USD 1.26 |
USD
{"1":228000,"5":187000,"10":173000,"28":151000,"56":137000,"112":132000,"196":126000}
You added 0431164281 to your shopping cart. Go to the cart
| Manufacturer | FAIR-RITE |
| Type of ferrite | two-piece |
| Ferrite application | on round cable |
| Core material | 31 |
| Operating temperature | 0...85°C |
| Test frequency | 100MHz |
| Impedance | 315Ω |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (0431164281)
Are you sure you want to perform this action?