Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 02821.9-06 |
| MPN: | 02821.9-06 |
| Manufacturer: | STEGO |
| Amount | Price |
|---|---|
| 1+ | USD 118.56 |
USD
{"1":11856000}
You added 02821.9-06 to your shopping cart. Go to the cart
| Manufacturer | STEGO |
| Type of heating element | blower |
| Version | heating, semiconductor |
| Manufacturer series | CSF 028 |
| Heating capacity | 250W |
| Supply voltage | 120V AC |
| IP rating | IP20 |
| Mounting | for DIN rail mounting |
| Protection class | II |
| Inrush current max | 6A |
| Leads | clamps 2x2.5mm2 |
| Protection | overheating OTP |
| Operating temperature | -45...70°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (02821.9-06)
Are you sure you want to perform this action?