Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 0218.400TXP |
| MPN: | 0218.400TXP |
| Manufacturer: | LITTELFUSE |
| Amount | Price |
|---|---|
| 1+ | USD 0.616 |
| 5+ | USD 0.522 |
| 10+ | USD 0.435 |
| 50+ | USD 0.392 |
| 100+ | USD 0.327 |
USD
{"1":61600,"5":52200,"10":43500,"50":39200,"100":32700}
You added 0218.400TXP to your shopping cart. Go to the cart
| Manufacturer | LITTELFUSE |
| Type of fuse | fuse |
| Kind of fuse | glass |
| Mounting | holders |
| Current rating | 0.4A |
| Rated voltage | 250V AC |
| Fuse characteristics | time-lag |
| Fuse size | 5.2x20mm |
| Manufacturer series | 218 |
| Breaking capacity | 35A |
| Breaking characteristics | 1.5In: min 60min, 2.1In: max 120s, 2.75In: min 600ms, 2.75In: max 10s, 4In: min 150ms, 4In: max 3s, 10In: min 20ms, 10In: max 300ms |
| Contact material | copper |
| Energy I2t | 1.325A2s |
| Power dissipation | 1.6W |
| Resistance | 535mΩ |
| Kind of package | bulk |
| Contact plating | tinned |
| Operating temperature | -55...125°C |
| Voltage drop | 0.9V |
| Conform to the norm | CCC CE CSA UL VDE |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (0218.400TXP)
Are you sure you want to perform this action?