Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 0216.050MXEP |
| MPN: | 0216.050MXEP |
| Manufacturer: | LITTELFUSE |
| Amount | Price |
|---|---|
| 1+ | USD 3.67 |
| 5+ | USD 3.04 |
| 10+ | USD 2.81 |
| 50+ | USD 2.33 |
| 100+ | USD 2.15 |
| 250+ | USD 1.92 |
| 500+ | USD 1.78 |
| 1000+ | USD 1.62 |
USD
{"1":367000,"5":304000,"10":281000,"50":233000,"100":215000,"250":192000,"500":178000,"1000":162000}
You added 0216.050MXEP to your shopping cart. Go to the cart
| Manufacturer | LITTELFUSE |
| Type of fuse | fuse |
| Fuse size | 6x22.5mm |
| Kind of fuse | ceramic |
| Mounting | THT |
| Current rating | 50mA |
| Rated voltage | 250V AC |
| Fuse characteristics | quick blow |
| Manufacturer series | 216 |
| Breaking capacity | 1.5kA |
| Breaking characteristics | 1.5In: min 1h, 2.1In: max 30min, 2.75In: min 10ms, 2.75In: max 2s, 4In: min 3ms, 4In: max 300ms, 10In: max 20ms |
| Contact material | copper |
| Energy I2t | 0.00019A2s |
| Power dissipation | 1.6W |
| Resistance | 15.9Ω |
| Kind of package | bulk |
| Contact plating | tinned |
| Operating temperature | -55...125°C |
| Voltage drop | 10V |
| Quantity in set/package | 1000pcs. |
| Conform to the norm | CCC CE CSA UL VDE |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (0216.050MXEP)
Are you sure you want to perform this action?