Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | 02016D104KAT4A |
MPN: | 02016D104KAT4A |
Manufacturer: | KYOCERA AVX |
Amount | Price |
---|---|
50000+ | USD 0.0051 |
USD
{"50000":510}
You can get this product by phone or e-mail
Order by contact pageManufacturer | KYOCERA AVX |
Type of capacitor | ceramic |
Kind of capacitor | MLCC |
Capacitance | 0.1µF |
Operating voltage | 6.3V |
Dielectric | X5R |
Tolerance | ±10% |
Mounting | SMD |
Case - inch | 0201 |
Case - mm | 0603 |
Roll diameter max. | 330mm |
Operating temperature | -55...85°C |
Alias | KGM03AR50J104KN |
• cx5r.pdf |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (02016D104KAT4A)
Are you sure you want to perform this action?