Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | 0157.100DR |
MPN: | 0157.100DR |
Manufacturer: | LITTELFUSE |
Amount | Price |
---|---|
1500+ | USD 3.23 |
USD
{"1500":323000}
Manufacturer | LITTELFUSE |
Type of fuse | fuse |
Current rating | 0.1A |
Rated voltage | 32V DC / 125V / 125V AC / 125V DC |
Fuse characteristics | ultra rapid |
Kind of fuse | ceramic |
Mounting | SMD |
Manufacturer series | 157 |
Trade name | NANO2® |
Breaking capacity | 50A |
Breaking characteristics | 1In: min 4h, 2In: max 5s |
Contact plating | tinned |
Operating temperature | -55...125°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (0157.100DR)
Are you sure you want to perform this action?