Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | 0154.500DR |
MPN: | 0154.500DR |
Manufacturer: | LITTELFUSE |
Amount | Price |
---|---|
1+ | USD 2.20 |
100+ | USD 1.38 |
300000+ | USD 0.80 |
USD
{"1":220000,"100":138000,"300000":80000}
You added 0154.500DR to your shopping cart. Go to the cart
Manufacturer | LITTELFUSE |
Type of fuse | fuse |
Current rating | 0.5A |
Rated voltage | 125V AC / 125V DC |
Fuse characteristics | ultra rapid |
Kind of fuse | ceramic |
Fuse size | 9.9x3.8x5mm |
Mounting | SMD |
Case | 2410 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (0154.500DR)
Are you sure you want to perform this action?