Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | XDR-120E-12 |
| MPN: | XDR-120E-12 |
| Manufacturer: | MEAN WELL |
| Amount | Price |
|---|---|
| 1+ | USD 26.60 |
| 5+ | USD 25.30 |
| 10+ | USD 24.20 |
| 20+ | USD 23.50 |
USD
{"1":2660000,"5":2530000,"10":2420000,"20":2350000}
You added XDR-120E-12 to your shopping cart. Go to the cart
| Manufacturer | MEAN WELL |
| Type of power supply | switching |
| Kind of power supply | for DIN rail |
| Power | 0.12kW |
| Output voltage | 12V DC |
| Output voltage range | 12...15V DC |
| Output current | 0...10A |
| Supply voltage | 85...264V AC / 120...370V DC |
| Electrical connection | screw terminals |
| Mounting | for DIN rail mounting |
| Body dimensions | 30x125.2x116mm |
| Number of outputs | 1 |
| Operating temperature | -40...70°C |
| Protection | anti-overload OLP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP |
| Efficiency | 89% |
| Manufacturer series | XDR-120E |
| Kind of case | slim |
| Additional functions | output voltage correctness indication (NO contact) |
| Caution! | rated parameters obtained at full load |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (XDR-120E-12)
Are you sure you want to perform this action?