Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | VT-RMM20ME-NO8002 |
| MPN: | VT-RMM20ME-NO8002 |
| Manufacturer: | AMPHENOL LTW |
| Amount | Price |
|---|---|
| 1+ | USD 32.55 |
| 50+ | USD 28.30 |
| 100+ | USD 21.23 |
USD
{"1":3255000,"50":2830000,"100":2123000}
You added VT-RMM20ME-NO8002 to your shopping cart. Go to the cart
| Manufacturer | AMPHENOL LTW |
| Type of enclosures accessories | pressure compensation device |
| IP rating | IP68 |
| Version | with O-ring |
| Operating temperature | -40...150°C |
| Thread | M20 |
| Body colour | silver |
| Thread pitch | 1.5 |
| Body material | metal |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (VT-RMM20ME-NO8002)
Are you sure you want to perform this action?