Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | UQS-COB-8WWW-24-5M |
| MPN: | UQS-COB-8W-WW-24V-5M |
| Manufacturer: | POS |
| Amount | Price |
|---|---|
| 5+ | USD 3.75 |
| 10+ | USD 3.59 |
| 25+ | USD 3.40 |
| 100+ | USD 3.15 |
USD
{"5":375000,"10":359000,"25":340000,"100":315000}
You added UQS-COB-8WWW-24-5M to your shopping cart. Go to the cart
| Manufacturer | POS |
| Type of optoelectronic module | COB LED tape |
| LED colour | white warm |
| LED per meter amount | 320 |
| Width | 8mm |
| IP rating | IP20 |
| Viewing angle | 180° |
| Maximum power per meter | 8W/m |
| Min. colour rendering index | 90 |
| Thickness | 2.2mm |
| Operating voltage | 24V DC |
| Colour temperature | 3000K |
| Mounting | SMD |
| Luminosity | 740lm/m |
| Related items | UQS-COB-8W-CS, UQS-COB-8W-SS |
| Maximum current | 0.33A/m |
| Operating temperature | -20...50°C |
| Cutting length | 50mm |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (UQS-COB-8WWW-24-5M)
Are you sure you want to perform this action?