Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | UMK107AB7105KA-T |
| MPN: | UMK107AB7105KA-T |
| Manufacturer: | TAIYO YUDEN |
| Amount | Price |
|---|---|
| 1+ | USD 0.1444 |
| 10+ | USD 0.0572 |
| 100+ | USD 0.0225 |
| 500+ | USD 0.0115 |
| 1000+ | USD 0.0104 |
| 4000+ | USD 0.0097 |
| 8000+ | USD 0.0096 |
| 12000+ | USD 0.0094 |
| 20000+ | USD 0.0092 |
| 40000+ | USD 0.0091 |
USD
{"1":14440,"10":5720,"100":2250,"500":1150,"1000":1040,"4000":970,"8000":960,"12000":940,"20000":920,"40000":910}
You added UMK107AB7105KA-T to your shopping cart. Go to the cart
| Manufacturer | TAIYO YUDEN |
| Type of capacitor | ceramic |
| Kind of capacitor | MLCC |
| Capacitance | 1µF |
| Operating voltage | 50V |
| Dielectric | X7R |
| Tolerance | ±10% |
| Mounting | SMD |
| Case - inch | 0603 |
| Case - mm | 1608 |
| Manufacturer series | M |
| Operating temperature | -55...125°C |
| Dimensions (a x b x c) | 1.6x0.8x0.8mm |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (UMK107AB7105KA-T)
Are you sure you want to perform this action?