Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | TMR10-2413WI |
| MPN: | TMR 10-2413WI |
| Manufacturer: | TRACO POWER |
| Amount | Price |
|---|---|
| 1+ | USD 24.80 |
| 10+ | USD 22.50 |
| 100+ | USD 19.50 |
USD
{"1":2480000,"10":2250000,"100":1950000}
You added TMR10-2413WI to your shopping cart. Go to the cart
| Manufacturer | TRACO POWER |
| Type of converter | DC/DC |
| Power | 10W |
| Input voltage | 9...36V DC |
| Output voltage | 15V DC |
| Output current | 0.666A |
| Case | SIP8 |
| Mounting | THT |
| Manufacturer series | TMR 10WI |
| Body dimensions | 21.8x9.6x12mm |
| Efficiency | 89% |
| Operating temperature | -40...70°C |
| Switching frequency | 420kHz |
| Protection | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP |
| Insulation voltage | 1.5kV |
| Number of outputs | 1 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (TMR10-2413WI)
Are you sure you want to perform this action?