Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | TB0221600000G |
MPN: | TB0221600000G |
Manufacturer: | AMPHENOL ANYTEK |
Amount | Price |
---|---|
1+ | USD 0.771 |
3+ | USD 0.652 |
10+ | USD 0.529 |
30+ | USD 0.440 |
50+ | USD 0.409 |
100+ | USD 0.373 |
250+ | USD 0.340 |
500+ | USD 0.319 |
1000+ | USD 0.308 |
2600+ | USD 0.293 |
USD
{"1":77100,"3":65200,"10":52900,"30":44000,"50":40900,"100":37300,"250":34000,"500":31900,"1000":30800,"2600":29300}
You added TB0221600000G to your shopping cart. Go to the cart
Manufacturer | AMPHENOL ANYTEK |
Type of connector | PCB terminal block |
Manufacturer series | TB |
Current rating | 15A |
Rated voltage | 250V |
Connector | terminal |
Number of pins | 2 |
Spatial orientation | straight |
Mechanical mounting | on PCBs |
Electrical mounting | screw terminal, THT |
Contact material | brass |
Contact plating | tinned |
Body material | thermoplastic |
Contacts pitch | 5.08mm |
Body colour | blue |
Connector variant | flat screw |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (TB0221600000G)
Are you sure you want to perform this action?