Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | T50RFT7-PA66HS-BK |
| MPN: | 111-85871 |
| Manufacturer: | HELLERMANNTYTON |
| Amount | Price |
|---|---|
| 500+ | USD 0.550 |
| 1000+ | USD 0.505 |
| 3000+ | USD 0.444 |
USD
{"500":55000,"1000":50500,"3000":44400}
You added T50RFT7-PA66HS-BK to your shopping cart. Go to the cart
| Manufacturer | HELLERMANNTYTON |
| Type of cable accessories | cable tie |
| Version | with fixing lugs |
| Length | 0.2m |
| Tie width | 4.6mm |
| Colour | black |
| Tie material | polyamide |
| Flammability rating | UL94V-2 |
| Operating temperature | -40...125°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (T50RFT7-PA66HS-BK)
Are you sure you want to perform this action?