Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | STT200GK12B-SIR |
| MPN: | STT200GK12B |
| Manufacturer: | SIRECTIFIER |
| Amount | Price |
|---|---|
| 1+ | USD 41.60 |
| 3+ | USD 36.70 |
| 10+ | USD 33.00 |
USD
{"1":4160000,"3":3670000,"10":3300000}
You added STT200GK12B-SIR to your shopping cart. Go to the cart
| Manufacturer | SIRECTIFIER |
| Type of semiconductor module | thyristor |
| Semiconductor structure | double series |
| Max. off-state voltage | 1.2kV |
| Load current | 200A |
| Max. load current | 314A |
| Case | 34MM |
| Max. forward voltage | 1.6V |
| Threshold on-voltage | 0.95V |
| Max. forward impulse current | 7kA |
| Gate current | 150mA |
| Electrical mounting | FASTON connectors, screw |
| Mechanical mounting | screw |
| Features of semiconductor devices | glass passivated |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (STT200GK12B-SIR)
Are you sure you want to perform this action?