Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | SP1711/S3B-9C |
| MPN: | SP1711/S3B-9C |
| Manufacturer: | WEIPU |
| Amount | Price |
|---|---|
| 1+ | USD 4.58 |
| 10+ | USD 3.82 |
| 100+ | USD 2.86 |
USD
{"1":458000,"10":382000,"100":286000}
You added SP1711/S3B-9C to your shopping cart. Go to the cart
| Manufacturer | WEIPU |
| Type of connector | circular |
| Connector | plug |
| Number of pins | 3 |
| IP rating | IP68 |
| Manufacturer series | SP17 |
| Cable external diameter | 6...10mm |
| Current rating | 15A |
| Rated voltage | 0.5kV |
| Electrical mounting | screw terminal |
| Mechanical mounting | for cable |
| Wire cross-section | 0.75mm2 |
| Locking system | external thread, threaded joint |
| Operating temperature | -40...85°C |
| Kind of connector | female |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (SP1711/S3B-9C)
Are you sure you want to perform this action?