Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | SN13-3/07/1.8BK |
MPN: | LT-602 H05VV-F 3X0.75 BLK 1.8M END |
Manufacturer: | LIAN DUNG |
Amount | Price |
---|---|
1+ | USD 3.60 |
10+ | USD 3.15 |
20+ | USD 2.85 |
40+ | USD 2.55 |
80+ | USD 2.25 |
USD
{"1":360000,"10":315000,"20":285000,"40":255000,"80":225000}
You added SN13-3/07/1.8BK to your shopping cart. Go to the cart
Manufacturer | LIAN DUNG |
Type of connection cable | mains |
Kind of wire | H05VV-F |
Cable structure | 3x0.75mm2 |
Wire insulation material | PVC |
Cable length | 1.8m |
Insulation colour | black |
Number of cores | 3 |
Max. operating current | 10A |
Rated voltage | 250V |
Kind of core | Cu |
Core section | 0.75mm2 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (SN13-3/07/1.8BK)
Are you sure you want to perform this action?