Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | SM-RVT156HKBNWC00B |
| MPN: | SM-RVT156HKBNWC00-B |
| Manufacturer: | Riverdi |
| Amount | Price |
|---|---|
| 1+ | USD 499.00 |
| 3+ | USD 481.00 |
USD
{"1":49900000,"3":48100000}
You added SM-RVT156HKBNWC00B to your shopping cart. Go to the cart
| Manufacturer | Riverdi |
| Type of display | TFT |
| Kind of display | graphical, matrix IPS |
| Screen size | 15.6" |
| Display resolution | 1920x1080 |
| Illumination | LED |
| Contrast | 1000:1 |
| No. of colours | 16.7M |
| Storage temperature | -30...80°C |
| Window dimensions (H x W) | 345.76x195.19mm |
| Dimensions | 385.56x234.99x23mm |
| Operating temperature | -20...70°C |
| Colour | RGB |
| Luminosity | 850cd/m2 |
| Connector pinout layout | 1x20 |
| Number of pins | 20 |
| Tape pitch | 0.5mm |
| Kind of controller | BT820B |
| Family | EVE5 |
| Supply voltage | 6...17V DC |
| Kind of package | cardboard packaging, separately |
| Touchpad | capacitive |
| Version | optical bonding, uxTouch |
| Kind of connector | RIBUS |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (SM-RVT156HKBNWC00B)
Are you sure you want to perform this action?