Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | SLT6-700IL-4 |
| MPN: | 1001-660363-0130 |
| Manufacturer: | SELF |
| Amount | Price |
|---|---|
| 1+ | USD 7.43 |
| 5+ | USD 6.94 |
| 10+ | USD 6.69 |
| 20+ | USD 6.44 |
USD
{"1":743000,"5":694000,"10":669000,"20":644000}
You added SLT6-700IL-4 to your shopping cart. Go to the cart
| Manufacturer | SELF |
| Type of power supply | switching |
| Application | LED |
| Kind of power supply | LED |
| Power | 6W |
| Output voltage | 3...9V DC |
| Output current | 0.7A |
| Supply voltage | 100...240V AC |
| IP rating | IP20 |
| Body dimensions | 35x68x20mm |
| Protection | anti-overload OLP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP |
| Operating temperature | -20...50°C |
| Electrical connection | screw terminals |
| Number of outputs | 1 |
| Efficiency | 73% |
| Operating modes | constant current, constant voltage |
| Colour | white |
| Additional functions | autorestart |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (SLT6-700IL-4)
Are you sure you want to perform this action?