Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | SLD75-24VL-E |
| MPN: | 1001-260120-0131 |
| Manufacturer: | SELF |
| Amount | Price |
|---|---|
| 1+ | USD 47.72 |
| 5+ | USD 44.54 |
| 10+ | USD 42.94 |
| 20+ | USD 41.35 |
USD
{"1":4772000,"5":4454000,"10":4294000,"20":4135000}
You added SLD75-24VL-E to your shopping cart. Go to the cart
| Manufacturer | SELF |
| Type of power supply | switching |
| Application | LED |
| Kind of power supply | LED |
| Power | 75W |
| Output voltage | 24V DC |
| Output current | 500mA...3.1A |
| Supply voltage | 220...240V AC |
| IP rating | IP20 |
| Body dimensions | 60x185x31mm |
| Protection | anti-overload OLP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP |
| Operating temperature | -10...45°C |
| Electrical connection | screw terminals |
| Number of outputs | 1 |
| Efficiency | 86.5% |
| Operating modes | constant voltage |
| Additional functions | autorestart |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (SLD75-24VL-E)
Are you sure you want to perform this action?