Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | SLD35-1000ILD-UN |
| MPN: | 1099-000177-0131 |
| Manufacturer: | SELF |
| Amount | Price |
|---|---|
| 1+ | USD 1.41 |
| 5+ | USD 1.32 |
| 10+ | USD 1.26 |
| 20+ | USD 1.22 |
USD
{"1":141000,"5":132000,"10":126000,"20":122000}
You added SLD35-1000ILD-UN to your shopping cart. Go to the cart
| Manufacturer | SELF |
| Type of power supply accessories | terminals cover |
| Application | LED |
| Communictions protocol | DALI 2 |
| Power | 35W |
| Output voltage | 8...42V DC |
| Output current | 250mA...1A |
| Supply voltage | 110...277V AC / 176...280V DC |
| IP rating | IP20 |
| Body dimensions | 42x139x30mm |
| Protection | anti-overload OLP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP |
| Operating temperature | -25...45°C |
| Electrical connection | screw terminals |
| Number of outputs | 1 |
| Efficiency | 87% |
| Operating modes | constant current |
| Additional functions | autorestart |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (SLD35-1000ILD-UN)
Are you sure you want to perform this action?