Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | S3PFB110G18B-SIR |
| MPN: | S3PFB110G08B |
| Manufacturer: | SIRECTIFIER |
| Amount | Price |
|---|---|
| 1+ | USD 31.90 |
| 5+ | USD 28.60 |
| 10+ | USD 25.40 |
USD
{"1":3190000,"5":2860000,"10":2540000}
You added S3PFB110G18B-SIR to your shopping cart. Go to the cart
| Manufacturer | SIRECTIFIER |
| Type of bridge rectifier | full-controlled |
| Max. off-state voltage | 1.8kV |
| Load current | 110A |
| Max. forward impulse current | 1kA |
| Electrical mounting | FASTON connectors, screw |
| Leads | M6 screws |
| Case | PWS-E |
| Version | module |
| Mechanical mounting | screw |
| Max. forward voltage | 1.64V |
| Gate current | 100/200mA |
| Features of semiconductor devices | glass passivated |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (S3PFB110G18B-SIR)
Are you sure you want to perform this action?