Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | RSP-T1T2-AC-7/4P |
| MPN: | RSP-T1T2-AC 7/4P |
| Manufacturer: | RELPOL |
| Amount | Price |
|---|---|
| 1+ | USD 32.79 |
| 5+ | USD 30.60 |
| 10+ | USD 28.42 |
USD
{"1":3279000,"5":3060000,"10":2842000}
You added RSP-T1T2-AC-7/4P to your shopping cart. Go to the cart
| Manufacturer | RELPOL |
| Type of protection | surge arrester |
| Kind of surge arrester | Type 1+2 |
| Number of poles | 4 |
| Rated impulse current In (8/20)µs | 50kA |
| Max. operating voltage | 275V AC |
| Mounting | for DIN rail mounting |
| Operating temperature | -40...60°C |
| IP rating | IP20 |
| Kind of network | TN-S |
| Rated impulse current In (10/350)µs | 7kA |
| Protection level at rated imp. current | 1.5kV |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (RSP-T1T2-AC-7/4P)
Are you sure you want to perform this action?