Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | RS1MAF-LGE |
| MPN: | RS1MAF |
| Manufacturer: | LUGUANG ELECTRONIC |
| Amount | Price |
|---|---|
| 1+ | USD 0.2800 |
| 25+ | USD 0.1680 |
| 100+ | USD 0.1020 |
| 500+ | USD 0.0571 |
| 1000+ | USD 0.0347 |
| 3000+ | USD 0.0224 |
| 6000+ | USD 0.0185 |
| 15000+ | USD 0.0162 |
USD
{"1":28000,"25":16800,"100":10200,"500":5710,"1000":3470,"3000":2240,"6000":1850,"15000":1620}
You added RS1MAF-LGE to your shopping cart. Go to the cart
| Manufacturer | LUGUANG ELECTRONIC |
| Type of diode | rectifying |
| Mounting | SMD |
| Max. off-state voltage | 1kV |
| Load current | 1A |
| Semiconductor structure | single diode |
| Case | SMA flat |
| Max. forward voltage | 1.3V |
| Max. forward impulse current | 30A |
| Kind of package | reel, tape |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (RS1MAF-LGE)
Are you sure you want to perform this action?