Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | RP8700AB2CBKBKRD |
| MPN: | RP8700AB2CCEBLKBLKRED |
| Manufacturer: | E-SWITCH |
| Amount | Price |
|---|---|
| 1+ | USD 5.40 |
| 5+ | USD 5.06 |
| 10+ | USD 4.88 |
| 25+ | USD 4.61 |
| 50+ | USD 4.40 |
| 100+ | USD 4.19 |
| 250+ | USD 3.95 |
| 500+ | USD 3.81 |
USD
{"1":540000,"5":506000,"10":488000,"25":461000,"50":440000,"100":419000,"250":395000,"500":381000}
You added RP8700AB2CBKBKRD to your shopping cart. Go to the cart
| Manufacturer | E-SWITCH |
| Type of switch | push-button |
| Number of positions | 2 |
| Stable positions number | 1 |
| Contacts configuration | SPST-NO |
| AC contacts rating @R | 0.125A / 125V AC |
| DC contacts rating @R | 0.2A / 50V DC |
| Switching method | OFF-(ON) |
| IP rating | IP68 |
| Illumination | LED, point |
| Backlight colour | red |
| Leads | leads with plug |
| Electrical life | 500000 cycles |
| Max. contact resistance: | 50mΩ |
| Mechanical durability | 1000000 cycles |
| Button shape | round |
| Mounting hole diameter | Ø13.6mm |
| Body colour | black |
| Contact material | silver |
| Contact plating | gold-plated |
| Actuator colour | black |
| Mounting | on panel |
| Leads dimensions | 300mm |
| Operating temperature | -30...85°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (RP8700AB2CBKBKRD)
Are you sure you want to perform this action?