Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | QS63XXW24 |
| MPN: | QS63XXW24 |
| Manufacturer: | APEM |
| Amount | Price |
|---|---|
| 1+ | USD 4.31 |
| 10+ | USD 4.05 |
| 50+ | USD 3.77 |
| 100+ | USD 3.50 |
USD
{"1":431000,"10":405000,"50":377000,"100":350000}
You added QS63XXW24 to your shopping cart. Go to the cart
| Manufacturer | APEM |
| Type of light indictaor | LED |
| Kind of indicator | flat |
| Lamp colour | white |
| Mounting hole diameter | Ø6mm |
| Manufacturer series | QS |
| Leads | cables |
| Lead length | 0.2m |
| Body material | plastic |
| Supply voltage | 24V DC |
| Operating temperature | -30...65°C |
| Mechanical mounting | snap-in |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (QS63XXW24)
Are you sure you want to perform this action?