Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | PVHC7F2BSS615 |
MPN: | PVHC7F2BSS615 |
Manufacturer: | E-SWITCH |
Amount | Price |
---|---|
1+ | USD 19.03 |
20+ | USD 16.45 |
USD
{"1":1903000,"20":1645000}
You added PVHC7F2BSS615 to your shopping cart. Go to the cart
Manufacturer | E-SWITCH |
Type of switch | vandal resistant |
Number of positions | 2 |
Stable positions number | 1 |
Contacts configuration | SPST |
AC contacts rating @R | 20A / 250V AC |
IP rating | IP67 |
Switching method | OFF-(ON) |
Illumination | LED, ring |
Backlight colour | red |
Illumination voltage | 24V |
Leads | for soldering |
Electrical life | 50000 cycles |
Max. contact resistance: | 50mΩ |
Operating Force | 6N |
Mechanical durability | 1000000 cycles |
Button shape | flat, round |
Mounting hole diameter | Ø22mm |
Body colour | metallic |
Manufacturer series | PVHC7 |
Contact material | silver |
Button marking | POWER |
Min. insulation resistance | 0.1GΩ |
Panel thickness | max. 6mm |
Mounting | on panel |
Body dimensions | Ø25x25.5mm |
Key stroke | 3.5mm |
Operating temperature | -40...85°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (PVHC7F2BSS615)
Are you sure you want to perform this action?