Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | PKT-P8005 |
MPN: | P 8005 |
Manufacturer: | PEAKTECH |
Amount | Price |
---|---|
1+ | USD 213.98 |
3+ | USD 199.22 |
USD
{"1":21398000,"3":19922000}
Manufacturer | PEAKTECH |
Type of meter | sound level |
Kind of display used | LCD 4,3" |
Display parameters | 4-digit |
Display resolution | 480x272 |
Sound level measuring range | 30...130dB |
Sound level measuring accuracy | ±1.4dB |
Sound level measuring resolution | 0.1dB |
Operating frequency | 0.0315...8kHz |
Power supply | battery 6LR61 9V x1, power supply 9V DC |
Measurement | sound level |
Sampling | 2x/s |
Dimensions (W x H x D) | 80x280x50mm |
Output | analogue AC/DC |
Battery/ rechargeable battery | battery 6LR61 9V x1 |
Software | included |
Measurement memory | 32000 |
Bargraph | yes |
Illumination | yes |
Interface | USB |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (PKT-P8005)
Are you sure you want to perform this action?