Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | OSY5PA3131C |
MPN: | OSY5PA3131C |
Manufacturer: | OPTOSUPPLY |
Amount | Price |
---|---|
1+ | USD 0.33000 |
10+ | USD 0.26400 |
50+ | USD 0.21100 |
100+ | USD 0.13200 |
250+ | USD 0.11900 |
500+ | USD 0.09900 |
1000+ | USD 0.09200 |
2000+ | USD 0.08900 |
5000+ | USD 0.08635 |
USD
{"1":33000,"10":26400,"50":21100,"100":13200,"250":11900,"500":9900,"1000":9200,"2000":8900,"5000":8635}
You added OSY5PA3131C to your shopping cart. Go to the cart
Manufacturer | OPTOSUPPLY |
Type of diode | LED |
LED colour | yellow |
LED diameter | 3mm |
Luminosity | 4200...5800mcd |
Viewing angle | 30° |
Wavelength | 585...595nm |
LED lens | transparent |
LED current | 30mA |
Mounting | THT |
Front | convex |
Operating voltage | 2.1...2.6V DC |
Terminal pitch | 2.54mm |
Operating temperature | -30...85°C |
Maximum power | 78mW |
Shape | round |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (OSY5PA3131C)
Are you sure you want to perform this action?