Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | OSM54SA1K2A |
| MPN: | OSM54SA1K2A |
| Manufacturer: | OPTOSUPPLY |
| Amount | Price |
|---|---|
| 1+ | USD 0.406 |
| 10+ | USD 0.362 |
| 50+ | USD 0.319 |
| 100+ | USD 0.290 |
| 250+ | USD 0.261 |
| 500+ | USD 0.232 |
| 1000+ | USD 0.217 |
| 2000+ | USD 0.203 |
| 4000+ | USD 0.188 |
USD
{"1":40600,"10":36200,"50":31900,"100":29000,"250":26100,"500":23200,"1000":21700,"2000":20300,"4000":18800}
You added OSM54SA1K2A to your shopping cart. Go to the cart
| Manufacturer | OPTOSUPPLY |
| Type of diode | LED |
| LED colour | white warm |
| LED diameter | 10mm |
| LED version | blinking |
| Luminosity | 500mcd |
| Viewing angle | 180° |
| Mounting | THT |
| Operating voltage | 3...5V DC |
| LED current | 20mA |
| LED lens | diffused, white |
| Front | convex |
| Number of terminals | 2 |
| Terminal pitch | 2.54mm |
| Operating temperature | -30...85°C |
| Colour temperature | 2700-3300K |
| Chromatic coordinates | x: 0.44; y: 0.41 |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (OSM54SA1K2A)
Are you sure you want to perform this action?