Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | OSM54K7311A |
| MPN: | OSM54K7311A |
| Manufacturer: | OPTOSUPPLY |
| Amount | Price |
|---|---|
| 1+ | USD 0.280 |
| 10+ | USD 0.243 |
| 50+ | USD 0.215 |
| 100+ | USD 0.187 |
| 250+ | USD 0.168 |
| 500+ | USD 0.149 |
| 1000+ | USD 0.140 |
| 2000+ | USD 0.131 |
| 4000+ | USD 0.121 |
USD
{"1":28000,"10":24300,"50":21500,"100":18700,"250":16800,"500":14900,"1000":14000,"2000":13100,"4000":12100}
You added OSM54K7311A to your shopping cart. Go to the cart
| Manufacturer | OPTOSUPPLY |
| Type of diode | LED |
| LED colour | white warm |
| LED diameter | 1.8mm |
| Luminosity | 3cd |
| Viewing angle | 15° |
| Front | flat |
| LED lens | transparent |
| LED current | 5mA |
| Colour temperature | 3000K |
| Shape | tower |
| Number of terminals | 2 |
| Mounting | THT |
| Operating voltage | 2.7V DC |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (OSM54K7311A)
Are you sure you want to perform this action?