Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | OSB5SA8131ACRLED14 |
| MPN: | OSB5SA8131A-CRLED14 |
| Manufacturer: | OPTOSUPPLY |
| Amount | Price |
|---|---|
| 1+ | USD 0.343 |
| 10+ | USD 0.306 |
| 50+ | USD 0.269 |
| 100+ | USD 0.245 |
| 250+ | USD 0.220 |
| 500+ | USD 0.196 |
| 1000+ | USD 0.184 |
| 2000+ | USD 0.171 |
| 4000+ | USD 0.159 |
USD
{"1":34300,"10":30600,"50":26900,"100":24500,"250":22000,"500":19600,"1000":18400,"2000":17100,"4000":15900}
You added OSB5SA8131ACRLED14 to your shopping cart. Go to the cart
| Manufacturer | OPTOSUPPLY |
| Type of diode | LED |
| LED colour | blue |
| LED diameter | 8mm |
| Luminosity | 5800mcd |
| Viewing angle | 30° |
| Wavelength | 465...475nm |
| LED lens | transparent |
| LED current | 14mA |
| Mounting | THT |
| Front | convex |
| Operating voltage | 12V DC |
| Number of terminals | 2 |
| Terminal pitch | 2.54mm |
| Operating temperature | -30...85°C |
| LEDs' features | integrated current stabilizer |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (OSB5SA8131ACRLED14)
Are you sure you want to perform this action?