Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | OSB5DA5PE4A |
| MPN: | OSB5DA5PE4A |
| Manufacturer: | OPTOSUPPLY |
| Amount | Price |
|---|---|
| 1+ | USD 0.233 |
| 10+ | USD 0.202 |
| 50+ | USD 0.179 |
| 100+ | USD 0.155 |
| 250+ | USD 0.140 |
| 500+ | USD 0.124 |
| 1000+ | USD 0.117 |
| 2000+ | USD 0.109 |
| 4000+ | USD 0.101 |
USD
{"1":23300,"10":20200,"50":17900,"100":15500,"250":14000,"500":12400,"1000":11700,"2000":10900,"4000":10100}
You added OSB5DA5PE4A to your shopping cart. Go to the cart
| Manufacturer | OPTOSUPPLY |
| Type of diode | LED |
| LED colour | blue |
| LED diameter | 4.8mm |
| Luminosity | 1120mcd |
| Viewing angle | 140° |
| Wavelength | 470nm |
| LED lens | blue, diffused |
| LED current | 20mA |
| Mounting | THT |
| Front | convex |
| Operating voltage | 2.9V DC |
| Number of terminals | 2 |
| Shape | round |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (OSB5DA5PE4A)
Are you sure you want to perform this action?