Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | OSB56L5201Y |
| MPN: | OSB56L5201Y |
| Manufacturer: | OPTOSUPPLY |
| Amount | Price |
|---|---|
| 1+ | USD 0.491 |
| 10+ | USD 0.425 |
| 50+ | USD 0.376 |
| 100+ | USD 0.327 |
| 250+ | USD 0.278 |
| 500+ | USD 0.245 |
| 1000+ | USD 0.229 |
| 2000+ | USD 0.213 |
USD
{"1":49100,"10":42500,"50":37600,"100":32700,"250":27800,"500":24500,"1000":22900,"2000":21300}
You added OSB56L5201Y to your shopping cart. Go to the cart
| Manufacturer | OPTOSUPPLY |
| Type of diode | LED |
| LED colour | blue |
| LED diameter | 5mm |
| Luminosity | 70000mcd |
| Viewing angle | 8° |
| Wavelength | 470nm |
| LED lens | transparent |
| LED current | 80mA |
| Mounting | THT |
| Front | convex |
| Operating voltage | 3.2...3.6V DC |
| Number of terminals | 2 |
| Shape | bullet |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (OSB56L5201Y)
Are you sure you want to perform this action?