Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | OS5RKP5A31A |
| MPN: | OS5RKP5A31A |
| Manufacturer: | OPTOSUPPLY |
| Amount | Price |
|---|---|
| 1+ | USD 0.315 |
| 10+ | USD 0.273 |
| 50+ | USD 0.242 |
| 100+ | USD 0.210 |
| 250+ | USD 0.189 |
| 500+ | USD 0.168 |
| 1000+ | USD 0.158 |
| 2000+ | USD 0.147 |
| 4000+ | USD 0.137 |
USD
{"1":31500,"10":27300,"50":24200,"100":21000,"250":18900,"500":16800,"1000":15800,"2000":14700,"4000":13700}
You added OS5RKP5A31A to your shopping cart. Go to the cart
| Manufacturer | OPTOSUPPLY |
| Type of diode | LED |
| LED colour | red |
| LED diameter | 5mm |
| Luminosity | 12000mcd |
| Viewing angle | 30° |
| Wavelength | 625nm |
| LED lens | transparent |
| LED current | 30mA |
| Mounting | THT |
| Front | convex |
| Operating voltage | 2.1V DC |
| Number of terminals | 2 |
| Shape | round |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (OS5RKP5A31A)
Are you sure you want to perform this action?