Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | OPD-M357A0F6-BW |
| MPN: | OPD-M357A0F6-BW |
| Manufacturer: | OPTO Plus LED |
| Amount | Price |
|---|---|
| 1+ | USD 13.33 |
| 5+ | USD 10.96 |
| 25+ | USD 9.89 |
| 100+ | USD 9.52 |
| 300+ | USD 9.20 |
USD
{"1":1333000,"5":1096000,"25":989000,"100":952000,"300":920000}
You added OPD-M357A0F6-BW to your shopping cart. Go to the cart
| Manufacturer | OPTO Plus LED |
| Type of display | LED |
| Kind of display | matrix |
| Display resolution | 5x7 |
| Colour | RGB |
| Luminosity | 30...70mcd, 80...160mcd, 180...260mcd |
| Dimensions | 39.1x22.8x8mm |
| Mounting | THT |
| Wavelength | 460...474nm, 520...535nm, 618...625nm |
| Operating current | 5mA |
| Operating voltage | 3.3...5.5V |
| LEDs' features | programmable |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (OPD-M357A0F6-BW)
Are you sure you want to perform this action?