Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | OEL1520 |
| MPN: | OEL1520 |
| Manufacturer: | OWON |
| Amount | Price |
|---|---|
| 1+ | USD 160.00 |
| 3+ | USD 150.00 |
USD
{"1":16000000,"3":15000000}
You added OEL1520 to your shopping cart. Go to the cart
| Manufacturer | OWON |
| Type of meter | electronic load |
| Operating voltage | 0...150V |
| Operating current | 0...20A |
| Maximum power | 300W |
| Dimensions | 84x151x283mm |
| Kind of display used | LCD TFT 2,8" |
| Operating modes | constant current, constant power, constant resistance, constant voltage |
| Protection | against reverse polarity, anti-overload OPP, anti-overvoltage OVP, over current OCP, overheating OTP |
| Supply voltage | 100...240V AC |
| • Manual |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (OEL1520)
Are you sure you want to perform this action?