Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | NSP-75-24 |
| MPN: | NSP-75-24 |
| Manufacturer: | MEAN WELL |
| Amount | Price |
|---|---|
| 1+ | USD 30.80 |
| 5+ | USD 29.30 |
| 10+ | USD 28.00 |
| 20+ | USD 27.20 |
USD
{"1":3080000,"5":2930000,"10":2800000,"20":2720000}
You added NSP-75-24 to your shopping cart. Go to the cart
| Manufacturer | MEAN WELL |
| Type of power supply | switching |
| Kind of power supply | for building in, modular |
| Power | 75W |
| Output voltage | 24V DC |
| Output current | 3.2A |
| Number of outputs | 1 |
| Body dimensions | 99x97x30mm |
| Manufacturer series | NSP-75 |
| Operating temperature | -40...85°C |
| Electrical connection | terminal block |
| Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP |
| Efficiency | 90.5% |
| Supply voltage | 85...305V AC / 120...431V DC |
| Power consumption without load | <0.3W |
| Output voltage range | 21...26V DC |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (NSP-75-24)
Are you sure you want to perform this action?