Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | NRS6028T101MMGJ |
| MPN: | NRS6028T101MMGJ |
| Manufacturer: | TAIYO YUDEN |
| Amount | Price |
|---|---|
| 1+ | USD 0.336 |
| 10+ | USD 0.192 |
| 50+ | USD 0.137 |
| 100+ | USD 0.128 |
| 250+ | USD 0.119 |
| 500+ | USD 0.112 |
| 1000+ | USD 0.107 |
| 2000+ | USD 0.102 |
| 4000+ | USD 0.101 |
| 6000+ | USD 0.100 |
USD
{"1":33600,"10":19200,"50":13700,"100":12800,"250":11900,"500":11200,"1000":10700,"2000":10200,"4000":10100,"6000":10000}
You added NRS6028T101MMGJ to your shopping cart. Go to the cart
| Manufacturer | TAIYO YUDEN |
| Type of inductor | wire |
| Mounting | SMD |
| Inductance | 0.1mH |
| Operating current | 0.66A |
| Resistance | 0.6Ω |
| Tolerance | ±20% |
| Resonant frequency | 3MHz |
| Body dimensions | 6x6mm |
| Test frequency | 0.1MHz |
| Saturation current | 650mA |
| Core material | ferrite |
| Max resistance | 780mΩ |
| Operating temperature | -25...125°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (NRS6028T101MMGJ)
Are you sure you want to perform this action?